3M MDT-A19/6 Heatshrink Tubing 19mm 6mm 3:1 Black Adhesive 1m

MPN
MDT-A19/6
Brand
3M
GTIN-14
08712403568538
Order Code
01-0032
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 27/10/2026

3M's MDT-A19/6 is a heatshrink with adhesive that measures 1 metre in length, offering a 3:1 shrinkage ratio from 19 mm to 6 mm. This black tubing provides secure insulation and protects wire connections and repairs. It is typically used in electrical applications to ensure strong, durable seals against moisture and mechanical impact.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 100cm
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +130°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 19mm
Shrink Temperature (min.) 135°C
Shrunk Diameter 6mm
Supplied Diameter 1.9cm
Wall thickness (post-shrinkage) 3.3mm

Reviews

Be the first to submit a review

Trustpilot