3M™ Lead Foil Tape 420, Silver, 12.7 mm x 33 m, 0.17 mm

MPN
7000049101
Brand
3M
GTIN-14
00051138954116
Order Code
87-8524
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

3M™ metal adhesive tape for covering during chrome-plating as protection against bud formation as well as radiation protection and for labeling in X-ray technology.
Type Foil Tape
Width 12mm
Length 33m
Colour Silver
Breakout force 350 N/10mm
Carrier Material Lead foil
Dimensions (L x W) 33 m x 12 mm
Maximum Temperature +107°C
Min. temperature -51°C
Thickness 0.17mm

Reviews

Be the first to submit a review

Trustpilot