3M GPT-020_19X50 Double Coated Tape GPT-020, Transparent, 19 mm x 50 m, 0.2 mm

MPN
GPT-020_19X50
Brand
3M
GTIN-14
04064035052911
Order Code
87-8836
Country of Origin
Poland

Discontinued


Designed for versatility: The 3M™ double-sided adhesive tape GPT-020P is transparent and 200 µm thick. It is characterised by a modified, solvent free acrylate adhesive and is provided with a White printed PCK protective paper. The 3M double-sided adhesive tape GPT-020P offers good peeling and shear strength as well as a high adhesion on numerous surfaces - with high or low surface energy.
Type Double Sided Tape
Width 19mm
Length 50m
Colour Transparent
Adhesive Type Acrylic
Carrier Material Paper
Dimensions (L x W) 50 m x 19 mm
Maximum Temperature +90°C
Thickness 0.2mm

Trustpilot