3M™ General Purpose Masking Tape 201E, Beige, 48 mm x 50 m, 0.135 mm

MPN
7100195888
Brand
3M
GTIN-14
04054596668799
Order Code
87-8208
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.06 £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 7 days

3M™ General Purpose Masking Tape 201E is a premium-quality masking tape used for short-term paint masking, fixing, bundling, holding, sealing, and other applications up to a temperature of 80 °C for one hour.
  • Good instant adhesion and holding power that resists lifting or curling
  • Reduces paint build-up and provides good paint lines
  • Helps resist paint bleed through
  • Good solvent and moisture resistance
  • Operating temperature range up to 80 °C / 1h
  • Designed for indoor use
  • Supplied on rolls of 50m
  • Manufacturer's part 7100195888
Type Masking Tape
Width 48mm
Length 50m
Colour Beige
Adhesive Type Rubber
Base Unit (B) - Metric Cubic Dimension 945.313 CCM
Base Unit (B) - Metric Gross Weight 278.5g
Consumer (2) - Item Quantity 6.0
Consumer (2) - Metric Cubic Dimension 4.287 CDM
Consumer (2) - Metric Gross Weight 1.609kg
Consumer (2) - Metric Height Dimension 288.0mm
Consumer (2) - Metric Length Dimension 122.0mm
Consumer (2) - Metric Net Weight 1.469kg
Consumer (2) - Metric Width Dimension 122.0mm
Consumer (2) - Unit PAK
Local Catalog ID 201E/48
Material Number 7100195888
Overall Width (Imperial) 1.88 in
Overall Width (Imperial).10 1.88 in
Overall Width (Imperial).11 1.88 in
Overall Width (Imperial).12 1.88 in
Overall Width (Imperial).13 1.88 in
Overall Width (Imperial).14 1.88 in
Overall Width (Imperial).15 1.88 in
Overall Width (Metric) 48.0mm
Overall Width (Metric).10 48.0mm
Overall Width (Metric).11 48.0mm
Overall Width (Metric).12 48.0mm
Overall Width (Metric).13 48.0mm
Overall Width (Metric).14 48.0mm
Overall Width (Metric).15 48.0mm
Overall Width (Metric).16 48.0mm
Overall Width (Metric).17 48.0mm
Overall Width (Metric).18 48.0mm
Overall Width (Metric).19 48.0mm
Overall Width (Metric).20 48.0mm
Overall Width (Metric).21 48.0mm
Overall Width (Metric).22 48.0mm
Overall Width (Metric).23 48.0mm
Overall Width (Metric).24 48.0mm
Overall Width (Metric).25 48.0mm
Overall Width (Metric).26 48.0mm
Overall Width (Metric).27 48.0mm
Product colour Beige
Sales Unit (S) - Unit ROL

Reviews

Be the first to submit a review

Trustpilot