3M General Purpose Masking Tape 201E

3M Brand: 3M
3M™ General Purpose Masking Tape 201E is a premium-quality masking tape used for short-term paint masking, fixing, bundling, holding, sealing, and other applications up to a temperature of 80 °C for one hour.
  • Good instant adhesion and holding power that resists lifting or curling
  • Reduces paint build-up and provides good paint lines
  • Helps resist paint bleed through • Good solvent and moisture resistance
  • Operating temperature range up to 80 °C / 1h
  • Designed for indoor use
  • Supplied on rolls of 50m
Description Image Product Buy Pricing (Ex VAT) Width Adhesive Type Base Unit (B) - Metric Cubic Dimension Carrier Material Base Unit (B) - Metric Gross Weight Dimensions Consumer (2) - Item Quantity Maximum Temperature Consumer (2) - Metric Cubic Dimension Series Consumer (2) - Metric Gross Weight Thickness Consumer (2) - Metric Height Dimension Consumer (2) - Metric Length Dimension Consumer (2) - Metric Net Weight Consumer (2) - Metric Width Dimension Consumer (2) - Unit Material Number Local Catalog ID Overall Width (Imperial)
3M™ General Purpose Masking Tape 201E, Beige, 18 mm x 50 m, 0.135 mm
3M™ General Purpose Masking Tape 201E, Beige, 18 mm x 50 m, 0.135 mm
Standard range
Order code: 87-8486
MPN: 7100196060

Despatched same day - 30 in stockAdditional 96 due on 03/11/2026
1+ £1.45
Price per unit Ex VAT
18mm Gum Crepe (L x W) 50 m x 18 mm +80°C 201E 0.135mm
3M™ General Purpose Masking Tape 201E, Beige, 24 mm x 50 m, 0.135 mm
3M™ General Purpose Masking Tape 201E, Beige, 24 mm x 50 m, 0.135 mm
Standard range
Order code: 87-8207
MPN: 7100195952

Out of stock57 due on 04/11/2026
1+ £1.92
Price per unit Ex VAT
24mm Rubber 431.889 CCM 141.153g 9.0 3.215 CDM 1.207kg 216.0mm 122.0mm 1.102kg 122.0mm PAK 7100195952 0.94 in
3M™ General Purpose Masking Tape 201E, Beige, 48 mm x 50 m, 0.135 mm
3M™ General Purpose Masking Tape 201E, Beige, 48 mm x 50 m, 0.135 mm
Standard range
Order code: 87-8208
MPN: 7100195888

Despatched same day - 9 in stockAdditional quantity lead time 7 days
1+ £3.81
Price per unit Ex VAT
48mm Rubber 945.313 CCM 278.5g 6.0 4.287 CDM 1.609kg 288.0mm 122.0mm 1.469kg 122.0mm PAK 7100195888 201E/48 1.88 in
3M™ General Purpose Masking Tape 201E, Beige, 72 mm x 50 m, 0.135 mm
3M™ General Purpose Masking Tape 201E, Beige, 72 mm x 50 m, 0.135 mm
Standard range
Order code: 87-8488
MPN: 7100044328

Despatched within 4 working days - 22 in stock
1+ £5.00
Price per unit Ex VAT
72mm Gum Crepe (L x W) 50 m x 72 mm 80°C

Trustpilot