3M™ General Purpose Masking Tape 201E, Beige, 24 mm x 50 m, 0.135 mm

MPN
7100195952
Brand
3M
GTIN-14
04054596668683
Order Code
87-8207
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2.05 £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock57 due on 04/11/2026


3M™ General Purpose Masking Tape 201E is a premium-quality masking tape used for short-term paint masking, fixing, bundling, holding, sealing, and other applications up to a temperature of 80 °C for one hour.
  • Good instant adhesion and holding power that resists lifting or curling
  • Reduces paint build-up and provides good paint lines
  • Helps resist paint bleed through
  • Good solvent and moisture resistance
  • Operating temperature range up to 80 °C / 1h
  • Designed for indoor use
  • Supplied on rolls of 50m
  • Manufacturer's part 7100195952
Type Masking Tape
Width 24mm
Length 50m
Colour Beige
Adhesive Type Rubber
Base Unit (B) - Metric Cubic Dimension 431.889 CCM
Base Unit (B) - Metric Gross Weight 141.153g
Consumer (2) - Item Quantity 9.0
Consumer (2) - Metric Cubic Dimension 3.215 CDM
Consumer (2) - Metric Gross Weight 1.207kg
Consumer (2) - Metric Height Dimension 216.0mm
Consumer (2) - Metric Length Dimension 122.0mm
Consumer (2) - Metric Net Weight 1.102kg
Consumer (2) - Metric Width Dimension 122.0mm
Consumer (2) - Unit PAK
Material Number 7100195952
Overall Width (Imperial) 0.94 in
Overall Width (Imperial).10 0.94 in
Overall Width (Imperial).11 0.94 in
Overall Width (Imperial).12 0.94 in
Overall Width (Imperial).13 0.94 in
Overall Width (Imperial).14 0.94 in
Overall Width (Imperial).15 0.94 in
Overall Width (Metric) 24.0mm
Overall Width (Metric).10 24.0mm
Overall Width (Metric).11 24.0mm
Overall Width (Metric).12 24.0mm
Overall Width (Metric).13 24.0mm
Overall Width (Metric).14 24.0mm
Overall Width (Metric).15 24.0mm
Overall Width (Metric).16 24.0mm
Overall Width (Metric).17 24.0mm
Overall Width (Metric).18 24.0mm
Overall Width (Metric).19 24.0mm
Overall Width (Metric).20 24.0mm
Overall Width (Metric).21 24.0mm
Overall Width (Metric).22 24.0mm
Overall Width (Metric).23 24.0mm
Overall Width (Metric).24 24.0mm
Overall Width (Metric).25 24.0mm
Overall Width (Metric).26 24.0mm
Overall Width (Metric).27 24.0mm
Product colour Beige
Sales Unit (S) - Unit ROL

Reviews

Be the first to submit a review

Trustpilot