3M™ FE510052957 Scotch 1170 Shielding Tape Aluminium Foil 12mm x 16.5m

MPN
ET117012X16.5
Brand
3M
GTIN-14
04054596282964
Order Code
51-1992
Country of Origin
New Zealand
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.60 £33.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 16/10/2026

3M 1170 Aluminium Foil Shielding Tape consists of a smooth aluminium foil coated on one side with a conductive acrylic glue. It is ideal for preventing static charging and shielding electro-magnetic fields.


  • Width 12mm
  • Smooth aluminium foil
  • Coated with conductive acrylic glue
  • Prevents static charging
  • Shields electro-magnetic fields
  • Flame retardant to UL standards
  • Acrylic glue is resistant to solvents
  • Supplied on 16.5m rolls
Type Shielding tape
Width 12mm
Length 16.5m
Colour Silver
Foil Thickness 0.08mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot