3M™ FE510052908 Scotch 1245 Shielding Tape Copper 19mm x 16.5m

MPN
ET124519X16.5
Brand
3M
GTIN-14
04054596283053
Order Code
51-2014
Country of Origin
New Zealand
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    6mm 12mm 19mm 25mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £73.50 £73.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Scotch 1245 shielding tape consists of an embossed zinc-plated copper foil tape with a conductive acrylic adhesive. It is flame retardant to UL standards and the adhesive is resistant to common solvents. Applications include prevention of static charging and shielding of electro-magnetic fields.


  • Width 19mm
  • Supplied on 16.5m rolls
Type Shielding tape
Width 19mm
Length 16.5m
Material Copper

Reviews

Be the first to submit a review

Trustpilot