3M FC12-BNFGN Command™ medium metal hook "classic" 83 x 32 x 32 mm Nickel 1 pc

Order Code:

87-8794

Brand: 3M MPN: FC12-BNFGN GTIN-14: 05902658100352
  • Country of Origin: China
  • View All

Discontinued


The Command™ medium metal hook "classic" is an innovative solution for the safe and damage-free attachment of your household articles. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Metal Hook
Material Metal
Dim (L x W x H) 83 x 32 x 32 mm
Easy to apply Yes
Factory colour Nickel (brushed)
Form factor Triangle
Height 32mm
Holding Force 1.3kg
Length 83mm
Maximum load weight 1.3kg
Mounting Type Adhesive strip
Package Type Blister
Placement supported Indoor
Product colour Silver
Product Type Universal hook
Quantity per pack 1 pc(s)
Suitable for surface type Painted wall, Tiles & metal, Wood
Width 32mm

Trustpilot