3M™ Extra Heavy Duty Duct Tape 389, Green, 50 mm x 50 m, 0.26 mm

MPN
7000111487
Brand
3M
GTIN-14
04046719648160
Order Code
10-5545
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £30.77 £26.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Scotch 389GR50 cloth tape measures 50 metres in length and 50 millimetres in width. This durable green cloth tape is ideal for general-purpose applications requiring strong adhesion and flexibility. Frequently used in bundling, reinforcing, and repair tasks, it is a practical choice for both household and professional settings.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Green
Adhesive Type Natural rubber
Dimensions (L x W) 50 m x 50 mm
Series Scotch®

Reviews

Be the first to submit a review

Trustpilot