3M ET4525X55 45 Filament Reinforced Electrical Tape MC9 25mm x 55m x 0.2mm Clear

MPN
7100116874
Brand
3M
GTIN-14
04054596282278
Order Code
87-8791
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The 3M™ filament-reinforced insulating tape 45 has a glass-filament reinforced polyester film carrier and a high shear-resistance rubber adhesive.
Type Electrical Tape
Width 25mm
Length 55m
Colour Transparent
Adhesive Tape Features Fibreglass-reinforced
Adhesive Type Natural rubber resin
Dimensions (L x W) 55 m x 25 mm
Max. temperature +130°C
Thickness 0.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot