3M EAR TR01000 Tracers Protective Ear Plugs 29 dB Reusable EN 352-2 1 Pair

MPN
7000038200
Brand
3M EAR
GTIN-14
04046719661640
Order Code
87-8789
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The 3M™ E A R™ Tracers™ earplugs are located in the cord with the help of a metal detector, thanks to their bronze ball and metal chips, during final control in the food or pharmaceutical industry. In addition, both the plugs and the cord are coloured blue. In this way, they guarantee maximum safety for processes with the highest hygiene requirements. In addition, they are characterised by a patented Three-blade shape, which does not require any size adjustment. They can be easily worn around the neck when Not in use with the practical cord. The plugs are easy to insert into the ear canal and offer high wearing comfort and reliable protection. The soft silicone ensures low pressure in the ear canal. The metal detectable ear plugs have a washable surface and thus guarantee more hygiene, longer durability and a comfortable fit. With their low insulation value (SNR = 20dB), they still enable optimum communication despite hearing protection. They are hygienically packed in the practical storage box.
Type Ear Plug
Single Number Rating 29dB
Colour Black, Blue
EN Standard EN 352
Compliance certificates CE
Connectivity technology Wired
Ear plugs purpose Working
Easy to remove Yes
Installation type In-ear
Material Polyvinyl chloride (PVC), Thermoplastic elastomer (TPE)
Quantity 50 pc(s)
Single Number Rating (SNR) 29 dB

Reviews

Be the first to submit a review

Trustpilot