3M™ Double Coated Paper Tape 9527, Creme, 25 mm x 50 m, 0.13 mm

MPN
7000111527
Brand
3M
GTIN-14
04064035116682
Order Code
51-1997
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    19mm 25mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 32 despatched in 4 working days

3M 9527 Double-Coated, Double-Sided Tape has very good adhesion strength and uses a synthetic rubber adhesive. It is ideal for sticking different materials, e.g. metal, polished surfaces, glass, ceramics and plastics including low energy surfaces like PE and PP. It is covered with a light soluble protective paper with fine processing and stamping features.


  • 25mm double-coated, double-sided tape
  • Very good adhesion strength
  • Synthetic rubber adhesive
  • Light soluble protective paper
  • Ideal for mounting, packing and fixing of advertising material like displays and posters
  • Supplied on 50m rolls
Type Double Sided Tape
Width 25mm
Length 50m
Colour Cream
Maximum Temperature +50°C

Reviews

Be the first to submit a review

Trustpilot