3M 9527 Double-Coated, Double-Sided Tape

3M Brand: 3M

3M 9527 Double-Coated, Double-Sided Tape has very good adhesion strength and uses a synthetic rubber adhesive. It is ideal for sticking different materials, e.g. metal, polished surfaces, glass, ceramics and plastics including low energy surfaces like PE and PP. It is covered with a light soluble protective paper with fine processing and stamping features.

  • Double-coated, double-sided tape
  • Very good adhesion strength
  • Synthetic rubber adhesive
  • Light soluble protective paper
  • Ideal for mounting, packing and fixing of advertising material like displays and posters
  • Available in a range of widths
  • Supplied on 50m rolls
Description Image Product Buy Pricing (Ex VAT) Width Type Length Colour Maximum Temperature
3M™ Double Coated Paper Tape 9527, Creme, 19 mm x 50 m, 0.13 mm
3M™ Double Coated Paper Tape 9527, Creme, 19 mm x 50 m, 0.13 mm
Standard range
Order code: 51-1996
MPN: 7000111526

Despatched within 4 working days - 28 in stock
1+ £12.73
Price per unit Ex VAT
19mm Double Sided Tape 50m Cream +50°C
3M™ Double Coated Paper Tape 9527, Creme, 25 mm x 50 m, 0.13 mm
3M™ Double Coated Paper Tape 9527, Creme, 25 mm x 50 m, 0.13 mm
Standard range
Order code: 51-1997
MPN: 7000111527

Despatched same day - 2 in stockFurther 32 despatched in 4 working days
1+ £14.56
Price per unit Ex VAT
25mm Double Sided Tape 50m Cream +50°C

Trustpilot