3M Cubitron99306 Grinding Disc 115mm 22.23mm 10pieces High Performance

MPN
99306
Brand
Cubitron
EAN-13
4064035079925
Order Code
08-8450
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £73.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cubitron manufactures the 99306 grinding disc with a diameter of 115 mm and a bore diameter of 22.23 mm. Known for its efficiency, this disc is ideal for metalworking and fabrication tasks. Cubitron 99306 10 pc(s) offers durability for heavy-duty grinding applications.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 13300 U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot