3M Cubitron 98647 Grinding Disc 125mm 22.23mm Bore 10pieces Fast & Durable

MPN
98647
Brand
Cubitron
EAN-13
4064035079932
Order Code
08-8449
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £141.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Cubitron 98647 grinding disc has a diameter of 125 mm and a bore diameter of 22.23 mm. Manufactured by Cubitron, it is known for its efficient grinding capabilities and durability. It is ideal for metalworking and surface preparation applications, and comes in a pack of 10.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12250 U/min
Thickness 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot