3M Cubitron 98452 Disc 150mm 22.23mm Bore 10pieces For Stainless Steel

MPN
98452
Brand
Cubitron
EAN-13
4064035079956
Order Code
08-8448
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £99.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cubitron's 98452 grinding disc has a diameter of 150 mm and a bore diameter of 22.23 mm. This product, Cubitron 98452 10 pc(s), is designed for aggressive grinding tasks, offering consistent performance and durability. It is typically used in metalworking applications to refine surfaces and remove material efficiently.
Type Grinding Disc
Diameter 150mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 10200 U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot