3M Cubitron 98291 Grinding Disc 230mm Dia 22.23mm Bore 10pieces High Performance

MPN
98291
Brand
Cubitron
EAN-13
4064035079970
Order Code
08-8446
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £188.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cubitron's 98291 grinding disc features a 230 mm diameter and a 22.23 mm bore diameter. Known for its precision and durability, this tool is available in a pack of ten pieces. Typically used for metalworking, it provides efficient material removal and a smooth finish.
Type Grinding Disc
Diameter 230mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 6650 U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot