3M Cubitron 86647 Cutting Disc 125mm 25pieces Fast Long-Lasting Metal Cutting

MPN
86647
Brand
Cubitron
EAN-13
4064035116385
Order Code
08-8442
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £146.14
10+ £141.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Cubitron cutting discs, manufactured by 3M, feature a 125 mm diameter for precision cutting. These Cubitron 86647 discs excel in durability and efficiency during metalworking tasks. Typically, they are used for cutting various metals, providing clean and quick cuts.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Rotational speed (max.) 12250 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot