3M™ Copper Foil Shielding Tape 1181, MC12, 19 mm x 16.5 m

MPN
7100116891
Brand
3M
GTIN-14
04054596282551
Order Code
51-2157
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    6mm 9mm 12mm 15mm 19mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £74.42
6+ £73.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

3M 1181 Copper Foil Tape with Conductive Acrylic Adhesive dissipates static electricity and shields components and other devices from electromagnetic fields.
  • Width: 19mm
  • Colour: copper (ASTM D 1000)
  • Acryl-adhesive is resistant against solvent
  • Flame resistant
  • Supplied on 16.5m rolls
Type Shielding tape
Width 19mm
Length 16.5m
Foil Thickness 0.066mm
Material Copper

Reviews

Be the first to submit a review

Trustpilot