3M™ Automotive Masking Tape 2328, 48 mm x 50 m, 06313

MPN
7100137089
Brand
3M
GTIN-14
04054596406148
Order Code
87-8401
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Use the Scotch® masking tape 2328 for a variety of applications in vehicle post-processing. Our masking tape is characterised by good adhesion. It holds reliably, can be easily removed and enables precise edges. It also fits well and has a high edge tear resistance. Available in different popular widths.
Type Masking Tape
Width 48mm
Length 50mm
Colour Creamy white
Adhesive Type Gum
Carrier Material Paper
Dimensions (L x W) 50 mm x 48 mm

Reviews

Be the first to submit a review

Trustpilot