3M AR1SZ50 Universal Anti-Slip Coating 20 m x 50 mm Black

MPN
7000145696
Brand
3M
GTIN-14
04046719807369
Order Code
87-8750
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £34.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The 3M™ Universal Anti-Slip coated tape is a simple and economical solution to prevent slipping and tripping hazards at the workplace. It can be used on a variety of surfaces, including concrete, robust bricks, metal and porous surfaces (if primed). For ramps, heavily frequented corridors, fire ladders, loading points, ladders and stairs.
Type Anti-Slip Tape
Width 50mm
Length 20m
Colour Black
Dimensions (L x W) 20 m x 50 mm

Reviews

Be the first to submit a review

Trustpilot