3M AR1SZ150 Economy Universal 20 m x 152 mm Black

MPN
7000145699
Brand
3M
GTIN-14
04046719807833
Order Code
87-8748
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £111.34
10+ £108.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

3M™ Economy Universal black anti-slip tape is a simple and cost-effective solution to prevent slipping and tripping hazards at the workplace. Can be used on a variety of surfaces, including concrete, robust bricks, metal and porous surfaces (if primed). For ramps, heavily frequented corridors, fire ladders, loading points, ladders and stairs.
Type Anti-Slip Tape
Width 152mm
Length 20m
Colour Black
Dimensions (L x W) 20 m x 152 mm

Reviews

Be the first to submit a review

Trustpilot