3M™ Aluminium Foil Tape 425, Silver, 25 mm x 55 m, 0.12 mm

MPN
7100059421
Brand
3M
GTIN-14
00051125853224
Order Code
51-2027
Country of Origin
New Zealand
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

This 3M Scotch tape is the go-to foil tape for numerous applications across a broad range of industries. Comprising a soft aluminium foil backing and coated with a highly engineered pressure sensitive acrylic adhesive, it is ideal for heat shielding, heat reflecting, chemical masking, light enhancement, chemical milling, seaming, sealing and de-paint operations.


  • Thermally conductive tape helps dissipate heat and improves heating and cooling efficiency to protect temperature sensitive materials
  • Resistant to chemicals to protect surfaces during de-paint process and other chemical masking operations
  • Highly engineered acrylic adhesive provides long term durability, but removes cleanly after harsh masking applications
  • Withstands exposure to flame, weathering, moisture and UV
  • Heat and light reflective tape protects surfaces and enhances lighting efficiency
  • Dead soft aluminium foil backing conforms to curved and uneven surfaces
  • Recognized by UL to UL 746C and Classified by UL to UL 723, Class L for low flammability rating
  • Width 25mm
  • Length 55m
Type Aluminium Tape
Width 25mm
Length 55m
Colour Silver
Material Aluminium
Maximum Temperature +149°C
Min. temperature -54°C

Questions

*Question functionality currently disabled
Question by: Product code: 51-2027

Q. is the adhesive on this tape electrically conductive?

A. Hi Patrick, thank you for your question. The aluminium side would normally be electrically conductive.

Reviews

Be the first to submit a review

Trustpilot