3M 926633 926 Adhesive film Transparent 33 m x 6 mm 1 pc

MPN
926633
Brand
3M
GTIN-14
04054596814851
Order Code
87-8731
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.29
10+ £13.52
50+ £13.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Adhesive film without carrier with transparent adhesive film and very high adhesive strength, also on low-energy materials. Extremely high temperature resistance, very good resistance to solvent and UV exposure. The adhesive film without carrier 3M™ 926 has a very high adhesive strength, also on low-energy materials (e.g. PE, PP). The 0.13 mm thick and up to +150 °C (short-term +230 °C) temperature-resistant adhesive film is characterised by a very good resistance to solvent and UV exposure. The 3M™ 926 is suitable in conjunction with the 3M™ ATG 700 hand dispenser, especially for the simple and efficient gluing of front plates, emblems, signs and scales.
Type Transfer Tape
Width 6mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 6 mm
Material High-strength acrylic adhesive 300
Maximum Temperature 150°C
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot