3M 92-NBA2 Cable Sleeve Cable Ø 12-25mm Single Pack

MPN
7000092601
Brand
3M
GTIN-14
08021684712265
Order Code
01-0024
Country of Origin
Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.42
15+ £60.09
50+ £59.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 23/06/2026

The 3M 92-NBA2 cable sleeve, designed for cables with a diameter range of 12 to 25 mm, is ideal for cable repair and protection. As a protective ground sheath, it provides a robust solution for maintaining cable integrity. This resin sleeve is commonly used in industrial and electrical settings for securing and repairing damaged cables.
Sleeve Diameter 25mm
Length 230mm
Material Resin Filled
Type Cable sleeve
Cable Ø (max.) 25mm
Cable Ø range 12 - 25mm
Cable Ø up to 12mm
max. cross section 25mm
Min. cross section 2.50mm²

Reviews

Be the first to submit a review

Trustpilot