3M 9041244G Scotch® ATG Adhesive Transfer Tape 904, Transparent, 12 mm x 44 m

MPN
7000116674
Brand
3M
GTIN-14
04054596814882
Order Code
87-8729
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 482 in stock

3M 904 3MTM 904 ATG adhesive film may be simply and efficiently used in conjunction with the 3MTM ATG 700 hand dispenser (uses special type of winding). A major advantage is that the protective paper is automatically wound up, eliminating the need for manual removal. It is characterised by extremely high instant adhesion and shear forces.
Type Transfer Tape
Width 12mm
Length 44m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 44 m x 12 mm
Misc Attribute 904 ATG
Series 3M 90412
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot