3M 89794855 8979 Performance Plus Duct Tape Blue 55 m x 48 mm 1 pc

MPN
7000001330
Brand
3M
GTIN-14
00021200564680
Order Code
87-8728
Country of Origin
Canada
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Universal adhesive duct tape, which is suitable for outdoor applications due to its UV resistance up to 12 months. It can be removed residue-free for up to 6 months, is resistant to moisture and abrasion, with excellent initial adhesion - even on difficult surfaces.
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 55m
Colour Blue
Adhesion (steel) 57
Adhesive Type Gum
Breakout force 630 N/10mm
Dimensions (L x W) 55 m x 48 mm
Easy to remove Yes
Elongation at Break 17%
Material Rubber
Maximum Operating Temperature 93°C
Maximum Temperature +93°C
Quantity per pack 24 pc(s)
Suitable for indoor use No
Suitable for outdoor use Yes
Tape colour Blue
Tape purpose Masking
Tensile Strength 0.64 N/mm²
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot