3M 89542550 8954 Filament Tape Tartan™ 8954 Light Brown 50 m x 25 mm 1 pc

MPN
89542550
Brand
3M
GTIN-14
08021684618376
Order Code
87-8726
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Tartan™ Adhesive tape 8954 is a standard filament adhesive tape with a backing material made of ScotchPro™ Polypropylene film and an adhesive made of synthetic rubber. The glass fibre reinforcement in the longitudinal and transverse direction significantly increases the tear resistance of the adhesive tape. The 3M™ Tartan™ Filament Adhesive Tape 8954 is a standard, longitudinal and cross-reinforced filament tape with a backing material made of ScotchPro™ Polypropylene film and an adhesive made of synthetic rubber. The longitudinal fibre reinforcement significantly increases the tear resistance of the adhesive tape. The adhesive tape is particularly suitable for sticking together heavy cardboard and as fuse and bundling adhesive tape. After bonding, the adhesive tape will remain functional at all temperatures that a package is normally exposed to during transport and storage. It is ideal for hazardous material transport packaging and is characterised by its high breaking load (1350 N / 100mm) and elongation at break (10). In addition, the belt has a high abrasion resistance and moisture resistance. Tape colour: Transparent.
Type Filament Tape
Width 25mm
Length 50m
Colour Light brown
Adhesive Type Natural rubber
Breakout force 135 N/10mm
Carrier Material Polypropylene
Dimensions (L x W) 50 m x 25 mm
Elongation at Break 10%
Material Glass Fiber Reinforced Polypropylene
Misc Attribute 8954
Quantity per pack 36 pc(s)
Series Tartan™ 8954
Suitable for indoor use Yes
Suitable for outdoor use No
Tape colour Transparent
Tape purpose Bundling, Packaging
Tensile Strength 13.5 N/mm²
Thickness 0.125mm

Reviews

Be the first to submit a review

Trustpilot