3M 89535050 8953 Filament Tape Tartan™ 8953 Light Brown 50 m x 50 mm 1 pc

MPN
89535050
Brand
3M
GTIN-14
08021684618338
Order Code
87-8723
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Tartan™ Adhesive tape 8953 is a standard filament adhesive tape with a backing material made of ScotchPro™ Polypropylene film and an adhesive made of synthetic rubber. The longitudinal fibre reinforcement significantly increases the tear resistance of the adhesive tape. The 3M™ Tartan™ Filament Adhesive Tape 8953 is a standard filament adhesive tape with a backing material made of ScotchPro™ Polypropylene film and an adhesive made of synthetic rubber. The longitudinal fibre reinforcement significantly increases the tear resistance of the adhesive tape. The adhesive tape is suitable for heavy packaging such as hazardous material packaging and is characterised by its high breaking load (2500 N / 100mm) and elongation at break (10). Tape colour: Transparent.
Type Filament Tape
Width 50mm
Length 50m
Colour Light brown
Adhesive Type Natural rubber
Breakout force 250 N/10mm
Carrier Material Bi-axial elongated polypropylene film
Dimensions (L x W) 50 m x 50 mm
Elongation at Break 10%
Material Glass Fiber Reinforced Polypropylene
Misc Attribute 8953
Quantity per pack 18 pc(s)
Series Tartan™ 8953
Suitable for indoor use Yes
Suitable for outdoor use No
Tape colour Transparent
Tape purpose Bundling, Packaging
Tensile Strength 25 N/mm²
Thickness 0.1mm

Reviews

Be the first to submit a review

Trustpilot