8953 Filament Tape Tartan™ 8953 Light Brown 50 m x 50 mm 1 pc

3M Brand: 3M
Tartan™ Adhesive tape 8953 is a standard filament adhesive tape with a backing material made of ScotchPro™ Polypropylene film and an adhesive made of synthetic rubber. The longitudinal fibre reinforcement significantly increases the tear resistance of the adhesive tape. The 3M™ Tartan™ Filament Adhesive Tape 8953 is a standard filament adhesive tape with a backing material made of ScotchPro™ Polypropylene film and an adhesive made of synthetic rubber. The longitudinal fibre reinforcement significantly increases the tear resistance of the adhesive tape. The adhesive tape is suitable for heavy packaging such as hazardous material packaging and is characterised by its high breaking load (2500 N / 100mm) and elongation at break (10). Tape colour: Transparent.
Description Image Product Buy Pricing (Ex VAT) Width Breakout force Carrier Material Dimensions Quantity per pack Misc Attribute Type Length Colour Adhesive Type Elongation at Break Material Series Suitable for indoor use Suitable for outdoor use Tape colour Tape purpose Tensile strength Thickness
3M™ Tartan™ Filament Tape 8953, Transparent, 50 mm x 50 m, 0.1 mm
3M™ Tartan™ Filament Tape 8953, Transparent, 50 mm x 50 m, 0.1 mm
Standard range
Order code: 87-8723
MPN: 7000095689

Despatched within 4 working days - 72 in stock
1+ £4.70
Price per unit Ex VAT
50mm 250 N/10mm Bi-axial elongated polypropylene film (L x W) 50 m x 50 mm 18 pc(s) 8953 Filament Tape 50m Light brown Natural rubber 10% Glass Fiber Reinforced Polypropylene Tartan™ 8953 Yes No Transparent Bundling, Packaging 25 N/mm² 0.1mm
3M™ Tartan™ Filament Tape 8953, Transparent, 75 mm x 50 m, 0.1 mm
3M™ Tartan™ Filament Tape 8953, Transparent, 75 mm x 50 m, 0.1 mm
Standard range
Order code: 87-8724
MPN: 7000095696

Despatched within 4 working days - 105 in stock
1+ £8.05
10+ £7.52
Price per unit Ex VAT
75mm (L x W) 50 m x 75 mm 12 pc(s) Filament Tape 50m Light brown Natural rubber 10% Glass Fiber Reinforced Polypropylene Tartan™ 8953 Yes No Transparent Bundling, Packaging 25 N/mm² 0.1mm

Trustpilot