3M 86824 Xtract™ Cubitron™ II Film Disc 775L Grinding Disc 152 mm 50 pc

MPN
86824
Brand
3M
GTIN-14
30051125868243
Order Code
87-8718
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    80 120
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The 3M Xtract™ Cubitron™ Filmdisk 775L features a patented 3M™ multi-hole punch that provides better dust extraction when finishing. Part of the 3M Xtract™ series, the optimum in terms of dust removal and performance. Our innovative multi-hole punching provides better dust extraction than five or six-hole products – this improves abrasion and significantly increases service life. With this design it is not necessary to align the holes on the grinding plate, as a result changing the disc is quick and easy. The disc has the 3M precision-shaped ceramic grain, a revolutionary enhancement of abrasive technology. The triangular shaped ceramic mineral is designed to cut through the substrate instead of fuelling or "plowing" it like conventional abrasives. This means the disc has a twice as fast removal rate and up to six times longer service life compared to standard discs. The foil backing material offers excellent tear resistance and flexibility and allows a uniform and uniform finish on different substrates.
Type Grinding Disc
Diameter 152mm
Bore Size N/A
Grit 80

Reviews

Be the first to submit a review

Trustpilot