Xtract™ Cubitron™ II Film Disc 775L Grinding Disc 152 mm 50 pc

3M Brand: 3M
The 3M Xtract™ Cubitron™ Filmdisk 775L features a patented 3M™ multi-hole punch that provides better dust extraction when finishing. Part of the 3M Xtract™ series, the optimum in terms of dust removal and performance. Our innovative multi-hole punching provides better dust extraction than five or six-hole products – this improves abrasion and significantly increases service life. With this design it is not necessary to align the holes on the grinding plate, as a result of which changing the disc is quick, easy and comfortable to use. The disc has the 3M precision-shaped ceramic grain, a revolutionary enhancement of abrasive technology. The triangular shaped ceramic mineral is designed to cut through the substrate instead of fueling or "plowing" it like conventional abrasives. This means the disc has a twice as fast removal rate and up to six times longer service life compared to standard discs. The foil backing material offers excellent tear resistance and flexibility and allows a uniform and uniform finish on different substrates.
Description Image Product Buy Pricing (Ex VAT) Grit Type Diameter Bore Size
3M 86824 Xtract™ Cubitron™ II Film Disc 775L Grinding Disc 152 mm 50 pc
3M 86824 Xtract™ Cubitron™ II Film Disc 775L Grinding Disc 152 mm 50 pc
Standard range
Order code: 87-8718
MPN: 86824

Despatched within 4 working days - 12 in stock
1+ £51.00
Price per unit Ex VAT
80 Grinding Disc 152mm N/A
3M 86825 Xtract™ Cubitron™ II Film Disc 775L Grinding Disc 152 mm 50 pc
3M 86825 Xtract™ Cubitron™ II Film Disc 775L Grinding Disc 152 mm 50 pc
Standard range
Order code: 87-8719
MPN: 86825

Despatched within 4 working days - 3 in stock
1+ £42.30
10+ £40.81
50+ £40.70
Price per unit Ex VAT
120 Grinding Disc 152mm N/A

Trustpilot