3M™ Scotch™ Tape Dispenser C38 Black + Scotch® Crystal Tape 19 mm x 10 m

MPN
7000047969
Brand
3M
GTIN-14
04001895839801
Order Code
87-8716
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Scotch™ Table-top Tape Dispenser C38 is a reliable and classic desktop tape dispenser for office and home use. The dispenser is made from 100% recycled plastic, and its weighted base allows for easy one-handed dispensing of a wide variety of tapes. This tape dispenser is refillable and is suitable for 2.54 cm core tapes up to 10 x 19 mm. Functional and user-friendly. Easy tear - the jagged Metal Blade makes cutting of the tape easy. The weighted, non-slip base allows for easy one-handed unrolling and cutting of tape.
Type Tape dispenser
Width 19mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 19 mm

Reviews

Be the first to submit a review

Trustpilot