3M 83323 Cubitron™ II 982CX Pro Abrasive Fibre Disc 115 mm Bore 22 mm 25 pc

MPN
83323
Brand
3M
GTIN-14
30638060833231
Order Code
87-8715
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Do more with the 3M™ Cubitron™ II fibre disc 982CX Pro. With the revised 3M™ precision-shaped grain, these fibre discs bring the legendary cutting speed and durability of the Cubitron™ II abrasive to a new level. Available in 36+ grain for medium and high pressure applications such as grinding welds, chamfering and deburring with high abrasion.
Type Fibre Disc
Diameter 115mm
Bore Size 22mm
Grit 36

Reviews

Be the first to submit a review

Trustpilot