3M 80-6114-2802-2 SDR-9 Printed Marker Abrasion-Proof Weather-Resistant

MPN
7000058792
Brand
3M
GTIN-14
00051128562147
Order Code
11-1828
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The 3M printed adhesive marker with imprint "9" and model number 80-6114-2802-2 is designed for cable marking and identification. This versatile product is ideal for labelling components, fasteners, and industrial applications. It is used in conjunction with heat shrink products and caters to environments requiring precise and durable labelling solutions.
Type Printed adhesive marker
Colour White, Yellow
Material Polyamide
Colour-coded Yes
Imprint 9
Maximum Temperature +121°C
Min. temperature -40°C
Number of labels 2500
Series Scotchcode
Suitable For 3M Scotchcode

Reviews

Be the first to submit a review

Trustpilot