3M 7100349586 Abrasive Fibre Disc 115mm Diameter 22mm Bore 25Pcs Sanding Belts

MPN
7100349586
Brand
3M
GTIN-14
30068060670992
Order Code
13-5947
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £80.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

3M 7100349586 is an abrasive fibre disc with a diameter of 115 mm and a bore diameter of 22 mm, supplied in packages containing 25 pieces. This product falls under the category of sandpaper, sanding blocks, and pads, and is designed to deliver superior performance in material removal applications. Its robust construction allows it to effectively handle high-speed grinding and finishing tasks on a range of materials, including metals and composites. Commonly employed in metalworking and automotive industries, these discs are well-suited for use in deburring, surface preparation, and rust removal, providing reliable results across a wide spectrum of engineering tasks.
Type Abrasive fibre disc
Quantity 25
Abrasive Material Precision Shaped Ceramic
Backing Material Fibre
Backing Thickness (Imperial) 0.0 NP
Base Unit (B) - Metric Cubic Dimension 97.519 CCM
Base Unit (B) - Metric Gross Weight 15.875g
Bore Diameter 22mm
Consumer (2) - Item Quantity 25.0
Consumer (2) - Unit BAG
Diameter 115mm
Material Number 7100349586
Overall Diameter (Imperial) 4.528 in
Overall Diameter (Metric) 115.0mm
Product Form Disc
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot