3M 7100349571 Abrasive Fibre Disc 125Mm 22 mm 25 Pieces Sanding Belts

MPN
7100349571
Brand
3M
GTIN-14
30068060670886
Order Code
13-5944
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £79.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

3M 7100349571 is an abrasive fibre disc designed for efficient surface preparation and finishing tasks. This product features a 125 mm diameter with a 22 mm bore diameter, allowing it to fit standard sanding equipment seamlessly. Packaged in sets of 25 pieces, the discs are suitable for use in various industrial applications such as metal fabrication, automotive maintenance, and woodworking, where precision and durability in sanding and material removal are critical. The abrasive material is engineered to deliver consistent performance and long life in demanding environments, making it an ideal choice for professionals seeking reliable sanding solutions.
Type Abrasive fibre disc
Quantity 25
Abrasive Material Precision Shaped Ceramic
Backing Material Fibre
Backing Thickness (Imperial) 0.0 NP
Base Unit (B) - Metric Cubic Dimension 97.519 CCM
Base Unit (B) - Metric Gross Weight 16.782g
Bore Diameter 22mm
Consumer (2) - Item Quantity 25.0
Consumer (2) - Unit BAG
Diameter 125mm
Material Number 7100349571
Overall Diameter (Imperial) 4.921 in
Overall Diameter (Metric) 125.0mm
Product Form Disc
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot