3M 7100211813 VHB™ Adhesive Tape 5952, 19 mm x 3 m, Black

MPN
7100211813
Brand
3M
GTIN-14
04054596735415
Order Code
87-8174
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
48+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 48
Available to back orderBack-order availability date - 23/11/2026

The strong, fast and easy way to create durable and reliable bonds, eliminating rivets, screws, bolts and welds. 3M™ VHB™ Tape 5952 provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond a variety of surfaces.
  • Black, 1.1 mm, modified acrylic adhesive and very conformable acrylic foam core
  • Excellent adhesion to the widest variety of surfaces, including most powder coated paints, metals, glass, sealed wood, acrylic, polycarbonate, ABS
  • Superior outdoor performance, UV and solvent resistance
  • High aging resistance
  • Creates a permanent seal against water, moisture and more
  • High dynamic stress absorption reduces vibration and impact stress
  • Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
  • Allows the use of thinner, lighter weight and dissimilar materials
  • Designed for indoor and outdoor use
  • Supplied on reels of 3m
  • Manufacturer's part 7100211813
Type Foam Tape
Width 19mm
Length 3m
Colour Black
Adhesive Type Modified Acrylic
Base Unit (B) - Metric Cubic Dimension 605.52 CCM
Base Unit (B) - Metric Gross Weight 86.9g
Base Unit (B) - Metric Height Dimension 20.0mm
Base Unit (B) - Metric Length Dimension 174.0mm
Base Unit (B) - Metric Width Dimension 174.0mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 605.52 CCM
Consumer (2) - Metric Gross Weight 86.9g
Consumer (2) - Metric Height Dimension 20.0mm
Consumer (2) - Metric Length Dimension 174.0mm
Consumer (2) - Metric Net Weight 40.0g
Consumer (2) - Metric Width Dimension 174.0mm
Consumer (2) - Unit ROL
Indoor/Outdoor Indoor/Outdoor
Inner (3) - Article Number 4054596735422.0
Inner (3) - Item Quantity 12.0
Inner (3) - Metric Cubic Dimension 8.175 CDM
Inner (3) - Metric Gross Weight 1169.9g
Inner (3) - Metric Height Dimension 270.0mm
Inner (3) - Metric Length Dimension 174.0mm
Inner (3) - Metric Net Weight 480.0g
Inner (3) - Metric Width Dimension 174.0mm
Inner (3) - Unit KAR
Local Catalog ID 5952F19X3
Material Acrylic foam
Material Number 7100211813
Maximum Operating Temperature (Celsius) 149.0
Maximum Operating Temperature (Fahrenheit) 300.0 Degree Fahrenheit
Overall Length (Metric) 3.0m
Overall Width (Imperial) 0.0 NP
Overall Width (Imperial).10 0.0 NP
Overall Width (Imperial).11 0.0 NP
Overall Width (Imperial).12 0.0 NP
Overall Width (Imperial).13 0.0 NP
Overall Width (Imperial).14 0.0 NP
Overall Width (Imperial).15 0.0 NP
Overall Width (Metric) 19.0mm
Overall Width (Metric).10 19.0mm
Overall Width (Metric).11 19.0mm
Overall Width (Metric).12 19.0mm
Overall Width (Metric).13 19.0mm
Overall Width (Metric).14 19.0mm
Overall Width (Metric).15 19.0mm
Overall Width (Metric).16 19.0mm
Overall Width (Metric).17 19.0mm
Overall Width (Metric).18 19.0mm
Overall Width (Metric).19 19.0mm
Overall Width (Metric).20 19.0mm
Overall Width (Metric).21 19.0mm
Overall Width (Metric).22 19.0mm
Overall Width (Metric).23 19.0mm
Overall Width (Metric).24 19.0mm
Overall Width (Metric).25 19.0mm
Overall Width (Metric).26 19.0mm
Overall Width (Metric).27 19.0mm
Product colour Black
Sales Unit (S) - Unit ROL

Reviews

Be the first to submit a review

Trustpilot