3M 7100178338 Citrus Base Cleaner, 500 ml, Clear

MPN
7100178338
Brand
3M
GTIN-14
05900422106081
Order Code
87-8181
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 26/10/2026

3M™ Industrial Cleaner is a citrus based cleaner that can help to prepare surfaces for adhesive bonding and removes dirt, grease, tar and various non-curing adhesives.
  • Dissolves and removes dirt, oil, ink, grease, tar and various non-curing adhesives
  • Works without harsh chemicals, hours of soaking or damaging the surface underneath
  • Degreases substrates and helps to prepare surfaces before bonding
  • Fresh citrus scent
  • Supplied in 500ml cans
Type Cleaner and Degreaser
Dispensing Method Aerosol
Volume 500.0 mL
Base Unit (B) - Metric Cubic Dimension 1.059 CDM
Base Unit (B) - Metric Gross Weight 491.1g
Base Unit (B) - Metric Height Dimension 24.3cm
Base Unit (B) - Metric Length Dimension 6.6cm
Base Unit (B) - Metric Width Dimension 6.6cm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 1.172 CDM
Consumer (2) - Metric Gross Weight 505.333g
Consumer (2) - Metric Height Dimension 24.3cm
Consumer (2) - Metric Length Dimension 6.6cm
Consumer (2) - Metric Net Weight 387.0g
Consumer (2) - Metric Width Dimension 6.6cm
Consumer (2) - Unit KAN
Local Catalog ID INDCLEA500
Material Number 7100178338
Product Type Adhesive Remover
Product Type.10 Adhesive Remover
Product Type.11 Adhesive Remover
Product Type.12 Adhesive Remover
Product Type.13 Adhesive Remover
Product Type.14 Adhesive Remover
Product Type.15 Adhesive Remover
Product Type.16 Adhesive Remover
Sales Unit (S) - Unit KAN

Reviews

Be the first to submit a review

Trustpilot