3M 7100158377 Heavy Duty Duct Tape DT11, Black, 48 mm x 55 m, 0.28 mm

MPN
7100158377
Brand
3M
GTIN-14
00689330172283
Order Code
87-8165
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
24+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 31/08/2026

Constructed of polyethylene film laminated to cloth with a synthetic/ natural rubber adhesive blend , this tough tape resists curling and tears off the roll cleanly for a variety of applications. The 3M™ Heavy Duty Duct Tape DT11 is designed to provide a reliable solution for everyday challenges and adheres to numerous substrates, including plastic.
  • Versatile with good hold for everyday use in challenging applications
  • Sticks immediately and stays on irregular surfaces without lifting, even on most plastics
  • Water-resistant polyethylene backing resists wear and light abrasion
  • Moisture-resistant seal in many containment situations, such as attaching heavy poly draping and pipe sealing
  • Tape size 48mm wide x 55m long
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 55m
Colour Black
Adhesion to Steel 77 oz/in
Adhesive Type Natural Rubber/Synthetic Rubber
Base Unit (B) - Metric Cubic Dimension 1601.268 CCM
Base Unit (B) - Metric Gross Weight 772.667g
Core Size (Metric) 76.2
Elongation at Break 19%
Elongation at Break.10 19%
Indoor/Outdoor Indoor
Material Number 7100158377
Overall Length (Imperial) 59.93 yd
Overall Length (Metric) 54.8m
Overall Width (Imperial) 1.88 in
Overall Width (Imperial).10 1.88 in
Overall Width (Imperial).11 1.88 in
Overall Width (Imperial).12 1.88 in
Overall Width (Imperial).13 1.88 in
Overall Width (Imperial).14 1.88 in
Overall Width (Imperial).15 1.88 in
Overall Width (Metric) 48.0mm
Overall Width (Metric).10 48.0mm
Overall Width (Metric).11 48.0mm
Overall Width (Metric).12 48.0mm
Overall Width (Metric).13 48.0mm
Overall Width (Metric).14 48.0mm
Overall Width (Metric).15 48.0mm
Overall Width (Metric).16 48.0mm
Overall Width (Metric).17 48.0mm
Overall Width (Metric).18 48.0mm
Overall Width (Metric).19 48.0mm
Overall Width (Metric).20 48.0mm
Overall Width (Metric).21 48.0mm
Overall Width (Metric).22 48.0mm
Overall Width (Metric).23 48.0mm
Overall Width (Metric).24 48.0mm
Overall Width (Metric).25 48.0mm
Overall Width (Metric).26 48.0mm
Overall Width (Metric).27 48.0mm
Product colour Black
Product Form Roll
Sales Unit (S) - Unit ROL
Shelf Life 12.0 Month
Tensile Strength (Metric) 50.8

Reviews

Be the first to submit a review

Trustpilot