3M 7100158346 Heavy Duty Duct Tape DT11, Silver, 48 mm x 55 m, 0.28 mm

MPN
7100158346
Brand
3M
GTIN-14
00689330172276
Order Code
87-8166
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
24+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 31/08/2026

Constructed of polyethylene film laminated to cloth with a synthetic/ natural rubber adhesive blend , this tough tape resists curling and tears off the roll cleanly for a variety of applications. The 3M™ Heavy Duty Duct Tape DT11 is designed to provide a reliable solution for everyday challenges and adheres to numerous substrates, including plastic.
  • Versatile with good hold for everyday use in challenging applications
  • Sticks immediately and stays on irregular surfaces without lifting, even on most plastics
  • Water-resistant polyethylene backing resists wear and light abrasion
  • Moisture-resistant seal in many containment situations, such as attaching heavy poly draping and pipe sealing
  • Tape size 48mm wide x 55m long
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 55m
Colour Silver
Adhesion to Steel 77 oz/in
Adhesive Type Natural Rubber/Synthetic Rubber
Base Unit (B) - Metric Cubic Dimension 1600.944 CCM
Base Unit (B) - Metric Gross Weight 761.375g
Core Size (Metric) 76.2
Easy to use Yes
Elongation at Break 19%
Elongation at Break.10 19%
Indoor/Outdoor Indoor
Material Polyethylene, Rubber
Material Number 7100158346
Maximum Operating Temperature 65°C
Minimum Operating Temperature 4°C
Overall Length (Imperial) 59.93 yd
Overall Length (Metric) 54.8m
Overall Width (Imperial) 1.88 in
Overall Width (Imperial).10 1.88 in
Overall Width (Imperial).11 1.88 in
Overall Width (Imperial).12 1.88 in
Overall Width (Imperial).13 1.88 in
Overall Width (Imperial).14 1.88 in
Overall Width (Imperial).15 1.88 in
Overall Width (Metric) 48.0mm
Overall Width (Metric).10 48.0mm
Overall Width (Metric).11 48.0mm
Overall Width (Metric).12 48.0mm
Overall Width (Metric).13 48.0mm
Overall Width (Metric).14 48.0mm
Overall Width (Metric).15 48.0mm
Overall Width (Metric).16 48.0mm
Overall Width (Metric).17 48.0mm
Overall Width (Metric).18 48.0mm
Overall Width (Metric).19 48.0mm
Overall Width (Metric).20 48.0mm
Overall Width (Metric).21 48.0mm
Overall Width (Metric).22 48.0mm
Overall Width (Metric).23 48.0mm
Overall Width (Metric).24 48.0mm
Overall Width (Metric).25 48.0mm
Overall Width (Metric).26 48.0mm
Overall Width (Metric).27 48.0mm
Product colour Silver
Product Form Roll
Sales Unit (S) - Unit ROL
Shelf Life 12.0 Month
Suitable for indoor use Yes
Suitable for materials Metal
Suitable for outdoor use Yes
Tape colour Silver
Tape purpose Bundling, Insulating, Labelling, Marking, Repairing
Tensile strength 50.8 N/mm²
Tensile Strength (Metric) 50.8
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot