3M 7100046038 Scotch® Performance Masking Tape 244 48 mm x 50 m Gold

MPN
7100046038
Brand
3M
GTIN-14
08021684755880
Order Code
87-8196
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 7 days

'3M™ Washi Masking Tape 244 is an excellent weather- and UV-resistant tape for long-term indoor and outdoor use. It offers the precise sharp paint line and no paint bleed.
  • Excellent UV resistance for outdoor use (max. six weeks)
  • Clean removal, even after six weeks from most surfaces
  • Ultra-flat paint edges - extremely thin backing material
  • Can be used with water-based paints
  • A special tape impregnation prevents paint infiltration
  • Temperature-resistant up to 100 °C for 30 minutes
  • Supplied on rolls of 50m
  • Manufacturer's part 7100046038
Type Masking Tape, High Temperature
Width 48mm
Length 50m
Colour Gold
Adhesive Type Acrylic
Adhesive Type.1 Acrylic
Adhesive Type.2 Acrylic
Adhesive Type.3 Acrylic
Adhesive Type.4 Acrylic
Adhesive Type.5 Acrylic
Adhesive Type.6 Acrylic
Adhesive Type.7 Acrylic
Base Unit (B) - Metric Cubic Dimension 945.333 CCM
Base Unit (B) - Metric Gross Weight 225.708g
Consumer (2) - Item Quantity 6.0
Consumer (2) - Metric Cubic Dimension 3.485 CDM
Consumer (2) - Metric Gross Weight 1.292kg
Consumer (2) - Metric Height Dimension 288.0mm
Consumer (2) - Metric Length Dimension 110.0mm
Consumer (2) - Metric Net Weight 1.152kg
Consumer (2) - Metric Width Dimension 110.0mm
Consumer (2) - Unit PAK
Country of origin JP
Local Catalog ID 24448
Material Number 7100046038
Overall Length (Metric) 50.0m
Overall Length (Metric).1 50.0m
Overall Length (Metric).2 50.0m
Overall Length (Metric).3 50.0m
Overall Length (Metric).4 50.0m
Overall Width (Imperial) 1.88 in
Overall Width (Imperial).1 1.88 in
Overall Width (Imperial).10 1.88 in
Overall Width (Imperial).11 1.88 in
Overall Width (Imperial).12 1.88 in
Overall Width (Imperial).13 1.88 in
Overall Width (Imperial).14 1.88 in
Overall Width (Imperial).15 1.88 in
Overall Width (Imperial).2 1.88 in
Overall Width (Imperial).3 1.88 in
Overall Width (Imperial).4 1.88 in
Overall Width (Imperial).5 1.88 in
Overall Width (Imperial).6 1.88 in
Overall Width (Imperial).7 1.88 in
Overall Width (Imperial).8 1.88 in
Overall Width (Imperial).9 1.88 in
Overall Width (Metric) 48.0mm
Overall Width (Metric).1 48.0mm
Overall Width (Metric).10 48.0mm
Overall Width (Metric).11 48.0mm
Overall Width (Metric).12 48.0mm
Overall Width (Metric).13 48.0mm
Overall Width (Metric).14 48.0mm
Overall Width (Metric).15 48.0mm
Overall Width (Metric).16 48.0mm
Overall Width (Metric).17 48.0mm
Overall Width (Metric).18 48.0mm
Overall Width (Metric).19 48.0mm
Overall Width (Metric).2 48.0mm
Overall Width (Metric).20 48.0mm
Overall Width (Metric).21 48.0mm
Overall Width (Metric).22 48.0mm
Overall Width (Metric).23 48.0mm
Overall Width (Metric).24 48.0mm
Overall Width (Metric).25 48.0mm
Overall Width (Metric).26 48.0mm
Overall Width (Metric).27 48.0mm
Overall Width (Metric).3 48.0mm
Overall Width (Metric).4 48.0mm
Overall Width (Metric).5 48.0mm
Overall Width (Metric).6 48.0mm
Overall Width (Metric).7 48.0mm
Overall Width (Metric).8 48.0mm
Overall Width (Metric).9 48.0mm
Product colour Gold
Product colour.1 Gold
Product colour.2 Gold
Product colour.3 Gold
Product colour.4 Gold
Product colour.5 Gold
Sales Unit (S) - Unit ROL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot