3M™ Performance Industrial Masking Tape 301E, Beige, 48 mm x 50 m

MPN
7100042903
Brand
3M
GTIN-14
04054596798090
Order Code
87-8210
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stockAdditional quantity lead time 7 days

3M™ Performance Industrial Masking Tape 301E is designed for industrial paint masking applications. Its temperature performance allows air-drying and oven-curing of paint up to a maximum of 100 °C for 1 hour.
  • Suitable for air drying and oven curing of paint and lacquer
  • Good holding power that resists lifting or curling
  • Good solvent and moisture resistance
  • Crepe paper backing for conformability that will maintain integrity when formed around corners
  • Can withstand medium temperature bake ovens up to 100 °C / 1h
  • Designed for indoor use
  • Supplied on rolls of 50m
  • Manufacturer's part 7100042903
Type Masking Tape
Width 48mm
Length 50m
Colour Beige
Adhesive Type Rubber
Base Unit (B) - Metric Cubic Dimension 976.75 CCM
Base Unit (B) - Metric Gross Weight 305.6g
Consumer (2) - Item Quantity 5.0
Consumer (2) - Metric Cubic Dimension 4.056 CDM
Consumer (2) - Metric Gross Weight 1.463kg
Consumer (2) - Metric Height Dimension 240.0mm
Consumer (2) - Metric Length Dimension 130.0mm
Consumer (2) - Metric Net Weight 1.434kg
Consumer (2) - Metric Width Dimension 130.0mm
Consumer (2) - Unit PAK
Country of origin GB
Local Catalog ID 301E48
Material Number 7100042903
Overall Length (Metric) 50.0m
Overall Width (Imperial) 1.88 in
Overall Width (Imperial).10 1.88 in
Overall Width (Imperial).11 1.88 in
Overall Width (Imperial).12 1.88 in
Overall Width (Imperial).13 1.88 in
Overall Width (Imperial).14 1.88 in
Overall Width (Imperial).15 1.88 in
Overall Width (Metric) 48.0mm
Overall Width (Metric).10 48.0mm
Overall Width (Metric).11 48.0mm
Overall Width (Metric).12 48.0mm
Overall Width (Metric).13 48.0mm
Overall Width (Metric).14 48.0mm
Overall Width (Metric).15 48.0mm
Overall Width (Metric).16 48.0mm
Overall Width (Metric).17 48.0mm
Overall Width (Metric).18 48.0mm
Overall Width (Metric).19 48.0mm
Overall Width (Metric).20 48.0mm
Overall Width (Metric).21 48.0mm
Overall Width (Metric).22 48.0mm
Overall Width (Metric).23 48.0mm
Overall Width (Metric).24 48.0mm
Overall Width (Metric).25 48.0mm
Overall Width (Metric).26 48.0mm
Overall Width (Metric).27 48.0mm
Product colour Beige
Sales Unit (S) - Unit ROL

Reviews

Be the first to submit a review

Trustpilot