3M 7100040976 Aluminium Foil Tape 431 , 50 mm x 55 m, Silver

MPN
7100040976
Brand
3M
GTIN-14
00051125853217
Order Code
87-8185
Country of Origin
USA
Qty Unit Price (Ex VAT)
24+ £77.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 22/05/2026

3M™ Aluminium Foil Tape 431 is designed for numerous applications across a broad range of industries for use in harsh environments, both indoor and outdoor. It's ideal for heat shielding, heat reflecting, light enhancement, seaming and sealing.
  • Heat and light reflective tape protects surfaces and enhances lighting efficiency
  • Improves heating and cooling efficiency to protect temperature sensitive materials
  • Thermally conductive tape reflects and dissipates radiant heat
  • Due to its low moisture vapour transmission rate, this tape offers excellent sealing and patching performance
  • Withstands exposure to flame, weathering, moisture and UV for a strong, long-lasting and reliable bond
  • Clean removal after harsh masking applications
  • Conforms to curved and uneven surfaces
  • Wide temperature use range from -53 °C to 148 °C
  • Supplied on rolls of 55m
  • Manufacturer's part 7100040976
Type Aluminium Tape
Width 50mm
Length 55m
Colour Silver
Adhesive Type Acrylic
Adhesive Type.1 Acrylic
Adhesive Type.2 Acrylic
Adhesive Type.3 Acrylic
Adhesive Type.4 Acrylic
Adhesive Type.5 Acrylic
Adhesive Type.6 Acrylic
Adhesive Type.7 Acrylic
Backing Material Aluminum Foil
Backing Material.1 Aluminum Foil
Backing Material.2 Aluminum Foil
Backing Material.3 Aluminum Foil
Backing Material.4 Aluminum Foil
Backing Material.5 Aluminum Foil
Backing Material.6 Aluminum Foil
Backing Material.7 Aluminum Foil
Backing Material.8 Aluminum Foil
Base Unit (B) - Metric Cubic Dimension 733.848 CCM
Base Unit (B) - Metric Gross Weight 0.644kg
Base Unit (B) - Metric Height Dimension 49.784mm
Base Unit (B) - Metric Length Dimension 121.412mm
Base Unit (B) - Metric Width Dimension 121.41mm
Country of origin US
Elongation at Break 5%
Elongation at Break.1 5%
Elongation at Break.10 5%
Elongation at Break.2 5%
Elongation at Break.3 5%
Elongation at Break.4 5%
Elongation at Break.5 5%
Elongation at Break.6 5%
Elongation at Break.7 5%
Elongation at Break.8 5%
Elongation at Break.9 5%
Local Catalog ID 4315055
Material Aluminium
Material Number 7100040976
Maximum Operating Temperature (Celsius) 149.0
Maximum Operating Temperature (Celsius).1 149.0
Maximum Operating Temperature (Celsius).2 149.0
Maximum Operating Temperature (Celsius).3 149.0
Maximum Operating Temperature (Celsius).4 149.0
Maximum Operating Temperature (Celsius).5 149.0
Maximum Operating Temperature (Celsius).6 149.0
Maximum Operating Temperature (Celsius).7 149.0
Maximum Operating Temperature (Celsius).8 149.0
Maximum Operating Temperature (Celsius).9 149.0
Maximum Operating Temperature (Fahrenheit) 300.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).1 300.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).2 300.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).3 300.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).4 300.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).5 300.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).6 300.0 Degree Fahrenheit
Minimum Operating Temperature (Celsius) -54.0
Minimum Operating Temperature (Celsius).1 -54.0
Minimum Operating Temperature (Celsius).2 -54.0
Minimum Operating Temperature (Celsius).3 -54.0
Minimum Operating Temperature (Celsius).4 -54.0
Minimum Operating Temperature (Celsius).5 -54.0
Minimum Operating Temperature (Celsius).6 -54.0
Moisture-resistant Yes
Overall Length (Metric) 55.0m
Overall Length (Metric).1 55.0m
Overall Length (Metric).2 55.0m
Overall Length (Metric).3 55.0m
Overall Length (Metric).4 55.0m
Overall Width (Imperial) 2.0 in
Overall Width (Imperial).1 2.0 in
Overall Width (Imperial).10 2.0 in
Overall Width (Imperial).11 2.0 in
Overall Width (Imperial).12 2.0 in
Overall Width (Imperial).13 2.0 in
Overall Width (Imperial).14 2.0 in
Overall Width (Imperial).15 2.0 in
Overall Width (Imperial).2 2.0 in
Overall Width (Imperial).3 2.0 in
Overall Width (Imperial).4 2.0 in
Overall Width (Imperial).5 2.0 in
Overall Width (Imperial).6 2.0 in
Overall Width (Imperial).7 2.0 in
Overall Width (Imperial).8 2.0 in
Overall Width (Imperial).9 2.0 in
Overall Width (Metric) 50.0mm
Overall Width (Metric).1 50.0mm
Overall Width (Metric).10 50.0mm
Overall Width (Metric).11 50.0mm
Overall Width (Metric).12 50.0mm
Overall Width (Metric).13 50.0mm
Overall Width (Metric).14 50.0mm
Overall Width (Metric).15 50.0mm
Overall Width (Metric).16 50.0mm
Overall Width (Metric).17 50.0mm
Overall Width (Metric).18 50.0mm
Overall Width (Metric).19 50.0mm
Overall Width (Metric).2 50.0mm
Overall Width (Metric).20 50.0mm
Overall Width (Metric).21 50.0mm
Overall Width (Metric).22 50.0mm
Overall Width (Metric).23 50.0mm
Overall Width (Metric).24 50.0mm
Overall Width (Metric).25 50.0mm
Overall Width (Metric).26 50.0mm
Overall Width (Metric).27 50.0mm
Overall Width (Metric).3 50.0mm
Overall Width (Metric).4 50.0mm
Overall Width (Metric).5 50.0mm
Overall Width (Metric).6 50.0mm
Overall Width (Metric).7 50.0mm
Overall Width (Metric).8 50.0mm
Overall Width (Metric).9 50.0mm
Product colour Silver
Product colour.1 Silver
Product colour.2 Silver
Product colour.3 Silver
Product colour.4 Silver
Product colour.5 Silver
Sales Unit (S) - Unit ROL
Tape colour Aluminium
Tensile Strength (Metric) 338.0
Tensile Strength (Metric).1 338.0
Thickness 0.05mm
Ultraviolet (UV) resistant Yes
Weatherproof Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot