3M™ Scotch® Double-Sided Tape, 12 mm x 22.8 m, 1 Roll/Pack

MPN
7100173299
Brand
3M
GTIN-14
00021200726538
Order Code
51-2252
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Scotch® double-sided adhesive tape from 3M is supplied with a removable protective film on one side.
  • Ideal for pasting photos
  • Double-sided permanent adhesive
  • Non-ageing
  • Adhesive does not penetrate
  • Tape size 12.7mm x 22.8m
Type Double sided adhesive tape
Width 12.5mm
Colour Transparent
Adhesive does not penetrate
Double-sided permanent adhesive
Tape size 12.7mm x 22.8m

Reviews

Be the first to submit a review

Trustpilot