3M 7000071798 Value Duct Tape 1900, 50 mm x 50 m, Black

MPN
7000071798
Brand
3M
GTIN-14
04046719308361
Order Code
87-8203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 7 days

3M™ Value Duct Tape 1900 is an economical, general purpose duct tape for non-critical applications such as light-duty joining and sealing, bundling, marking, and temporary repairs.
  • Sticks on contact to metal, glass, plastic, concrete and many other surfaces
  • Seals well in moist and humid environments
  • Conforms to irregular surfaces without lifting
  • Easy to unwind and easy to tear
  • Individually wrapped for easy identification and to keep the roll clean until ready for use
  • Supplied on rolls of 50m
  • Manufacturer's part 7000071798
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Black
Adhesive Type Synthetic Rubber
Base Unit (B) - Metric Cubic Dimension 0.845 CDM
Base Unit (B) - Metric Gross Weight 428.8g
Base Unit (B) - Metric Height Dimension 50.0mm
Base Unit (B) - Metric Length Dimension 130.0mm
Base Unit (B) - Metric Width Dimension 130.0mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 0.845 CDM
Consumer (2) - Metric Gross Weight 428.8g
Consumer (2) - Metric Height Dimension 50.0mm
Consumer (2) - Metric Length Dimension 130.0mm
Consumer (2) - Metric Net Weight 400.0g
Consumer (2) - Metric Width Dimension 130.0mm
Consumer (2) - Unit ROL
Core Size (Metric) 76.2
Duplex (double-sided) No
Easy to use Yes
Elongation at Break 15%
Elongation at Break.10 15%
Indoor/Outdoor Indoor
Local Catalog ID 1900B50
Material Fabric
Material Number 7000071798
Maximum Operating Temperature 93°C
Maximum Operating Temperature (Celsius) 93.0
Maximum Operating Temperature (Fahrenheit) 200.0 Degree Fahrenheit
Overall Length (Imperial) 54.68 yd
Overall Length (Metric) 50.0m
Overall Width (Imperial) 2.0 in
Overall Width (Imperial).10 2.0 in
Overall Width (Imperial).11 2.0 in
Overall Width (Imperial).12 2.0 in
Overall Width (Imperial).13 2.0 in
Overall Width (Imperial).14 2.0 in
Overall Width (Imperial).15 2.0 in
Overall Width (Metric) 50.0mm
Overall Width (Metric).1 50.0mm
Overall Width (Metric).10 50.0mm
Overall Width (Metric).11 50.0mm
Overall Width (Metric).12 50.0mm
Overall Width (Metric).13 50.0mm
Overall Width (Metric).14 50.0mm
Overall Width (Metric).15 50.0mm
Overall Width (Metric).16 50.0mm
Overall Width (Metric).17 50.0mm
Overall Width (Metric).18 50.0mm
Overall Width (Metric).19 50.0mm
Overall Width (Metric).2 50.0mm
Overall Width (Metric).20 50.0mm
Overall Width (Metric).21 50.0mm
Overall Width (Metric).22 50.0mm
Overall Width (Metric).23 50.0mm
Overall Width (Metric).24 50.0mm
Overall Width (Metric).25 50.0mm
Overall Width (Metric).26 50.0mm
Overall Width (Metric).27 50.0mm
Overall Width (Metric).3 50.0mm
Overall Width (Metric).4 50.0mm
Overall Width (Metric).5 50.0mm
Overall Width (Metric).6 50.0mm
Overall Width (Metric).7 50.0mm
Overall Width (Metric).8 50.0mm
Overall Width (Metric).9 50.0mm
Product colour Black
Sales Unit (S) - Unit ROL
Shelf Life 12.0 Month
Suitable for any surface Yes
Suitable for indoor use Yes
Tape colour Black
Tape purpose Bundling, Strengthening
Tearable by hand Yes
Tensile Strength (Metric) 33.0
Thickness 0.147mm
Water-resistant Yes

Reviews

Be the first to submit a review

Trustpilot