3M 7000071716 VHB™ Surface Cleaner , Clear, 1 L

MPN
7000071716
Brand
3M
GTIN-14
04001895887406
Order Code
87-8183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
6+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 28/10/2026

3M™ VHB™ Surface Cleaner is a multi-surface cleaner, for use with 3M VHB Tape range to ensure a clean, grease free clean surface for the best bond.
  • Degreasing of surfaces
  • Preparation of surfaces for bonding
  • Supplied in a 1Litre bottle
Type Cleaning liquid
Dispensing Method Bottle
Volume 1.0 L
Base Unit (B) - Metric Cubic Dimension 1.728 CDM
Base Unit (B) - Metric Gross Weight 970.0g
Base Unit (B) - Metric Height Dimension 27.0cm
Base Unit (B) - Metric Length Dimension 8.0cm
Base Unit (B) - Metric Width Dimension 8.0cm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Unit BOT
Local Catalog ID SC1
Pack Size 1
Product Type Cleaner
Product Type.10 Cleaner
Product Type.11 Cleaner
Product Type.12 Cleaner
Product Type.13 Cleaner
Product Type.14 Cleaner
Product Type.15 Cleaner
Product Type.16 Cleaner
Sales Unit (S) - Unit BOT

Reviews

Be the first to submit a review

Trustpilot