3M 7000070522 Scotchmate™ Reclosable Fasteners SJ-352D, 25 mm x 5 m, Black

MPN
7000070522
Brand
3M
GTIN-14
04001895502033
Order Code
87-8177
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £91.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 24/11/2026

3M™ Reclosable Fastener SJ352D hooks on one side and loops on the other for secure, repeated openings and closures. Pressure sensitive adhesive backing bonds well to a variety of plastics, bare and powder coated metal, glass, sealed wood, paper and cardboard.
  • Offers a simple attachment alternative to a wide variety of openings and closures, including zips, screws, snaps, hooks and more
  • Reliable hold for light-duty attachments
  • Opens and closes thousands of times without losing tensile strength
  • Fast tack adhesive backing and very good shear strength
  • Features good heat resistance up to temperatures of 49°C
  • Best suited for indoor use
  • Supplied in dispenser reels of 5m
  • Manufacturer's part 7000070522
Type Hook & Loop Tape
Width 25mm
Length 5m
Colour Black
Adhesive Type High Performance Rubber Adhesive
Base Unit (B) - Metric Cubic Dimension 3.428 CDM
Base Unit (B) - Metric Gross Weight 440.1g
Base Unit (B) - Metric Height Dimension 8.2cm
Base Unit (B) - Metric Length Dimension 22.0cm
Base Unit (B) - Metric Width Dimension 19.0cm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 0.004m³
Consumer (2) - Metric Gross Weight 0.5kg
Consumer (2) - Metric Height Dimension 8.2cm
Consumer (2) - Metric Length Dimension 22.0cm
Consumer (2) - Metric Net Weight 0.3kg
Consumer (2) - Metric Width Dimension 19.0cm
Consumer (2) - Unit EA
Local Catalog ID SJ352D
Material Number 7000070522
Overall Length (Imperial) 5.47 yd
Overall Length (Metric) 5.0m
Overall Width (Imperial) 1.0 in
Overall Width (Imperial).10 1.0 in
Overall Width (Imperial).11 1.0 in
Overall Width (Imperial).12 1.0 in
Overall Width (Imperial).13 1.0 in
Overall Width (Imperial).14 1.0 in
Overall Width (Imperial).15 1.0 in
Overall Width (Metric) 25.0mm
Overall Width (Metric).10 25.0mm
Overall Width (Metric).11 25.0mm
Overall Width (Metric).12 25.0mm
Overall Width (Metric).13 25.0mm
Overall Width (Metric).14 25.0mm
Overall Width (Metric).15 25.0mm
Overall Width (Metric).16 25.0mm
Overall Width (Metric).17 25.0mm
Overall Width (Metric).18 25.0mm
Overall Width (Metric).19 25.0mm
Overall Width (Metric).20 25.0mm
Overall Width (Metric).21 25.0mm
Overall Width (Metric).22 25.0mm
Overall Width (Metric).23 25.0mm
Overall Width (Metric).24 25.0mm
Overall Width (Metric).25 25.0mm
Overall Width (Metric).26 25.0mm
Overall Width (Metric).27 25.0mm
Product colour Black
Product Form Roll
Product Type Hook & Loop
Product Type.10 Hook & Loop
Product Type.11 Hook & Loop
Product Type.12 Hook & Loop
Product Type.13 Hook & Loop
Product Type.14 Hook & Loop
Product Type.15 Hook & Loop
Product Type.16 Hook & Loop
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot