3M™ 7000049661 4411N Extreme Sealing Tape 50mm x 33m

MPN
7000049661
Brand
3M
GTIN-14
00051115631948
Order Code
64-9662
Country of Origin
USA

Discontinued


3M Extreme Sealing Tape 4411N is ideal for sealing applications and repairs on materials like metals, painted surfaces, lacquered wood, glass, ceramics and many plastics. It is suitable for both indoor and outdoor use.


  • Single-sided acrylate sealing tape with robust ionomer support
  • Viscoelastic adhesive
  • Extremely high adhesion, flexibility and adaptability
  • Very good temperature-, weather-, solvent- and UV-resistance
  • Can be painted
  • Suitable for indoor and outdoor use
  • No drying time
  • Simple, clean and fast
  • Low odour
  • Colour: translucent
  • Tape thickness 0.9mm
  • Tape width 50mm
  • Roll length 33m
  • 3M type 4411N
Type Sealing tape
Width 50mm
Length 33m
Colour Translucent
Material Acrylate
Maximum Temperature +38°C
Min. temperature +4°C

Trustpilot